Fairview Microwave FMHFL0001

2500 to 6000 Mhz Sma Low Pass Harmonic Filter, 50W Pin, C Band, 0.3 Db Loss And
$ 4,137.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMHFL0001.

Newark

Datasheet5 pages5 years ago

Supply Chain

Introduction Date2020-08-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMHFL0001 provided by its distributors.

2500 TO 6000 MHZ SMA LOW PASS HARMONIC FILTER, 50W PIN, C BAND, 0.3 DB LOSS AND
Low Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 6000MHz
HARMONIC FILTER SMA 2500-6000 MH
The FMHFL0001 is a broadband low pass RF filter that's designed to reduce harmonics at the output of transmitters operating at up through C-Band from 2500 to 6000 MHz. The filter package has a miniature form factor and lightweight that's ideal for applications that involve Amplifier Harmonic Filtering, Military Communications, Avionics, Point-to-Point Communications, Software Defined Radios (SDRs), RF filtering, and Test and Measurement. The filter provides rejection levels of greater than 20 dB from 8 GHz to 10 GHz and accepts input power levels up to 50 watts with typical passband insertion loss of 0.3 dB and low VSWR of 1.5:1. The rugged Mil-Grade assembly supports female SMA RF input/output connectors. The operating baseplate temperature range is -40°C to +85°C and the unit is guaranteed to withstand up to 95% relative humidity, altitude levels up to 30,000 ft, and random vibration and shock profiles (see chart below).

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC