Fairview Microwave FMFL1027

Bandpass Cavity Filter Operating
$ 693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMFL1027.

Fairview Microwave

Datasheet4 pages1 year ago

Supply Chain

Introduction Date2024-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMFL1027 provided by its distributors.

BANDPASS CAVITY FILTER OPERATING
The FMFL1027 Fairview Microwave’s band pass cavity filter is the only product of a wide selection of coaxial RF filter components. This RF cavty filter design has a minimum frequency of 1.88 GHz and a maximum frequency of 1.92 GHz. Our RF band pass filter is built with SMA female to SMA female connectors. This filter has lower stopband rejection of 60 dB(min) to 1.83 GHz and upper stopband rejection of 60 dB(min) to 1.97 GHz. The Fairview Microwave’s band pass filter has a maximum insertion loss 1 dB with 50 Ohms filter impedance. The SMA cavity band pass filter design is rated for a VSWR of 1.3:1 and a maximum power of 50 Watts. This cavity band pass filter’s body is made of aluminum and has a grey paint finish. Our band pass filter has dimensions of 3.47 inches long, 1.02 inches wide and 2.36 inches high. The Fairview Microwave’s 6 section RF band pass filter offers a maximum passband ripple of 0.5 dB and a typical passband ripple of 0.4 dB. The FMFL1027 band pass filter from Fairview Microwave operates at temperatures ranging from -25 to 70 deg C. Fairview Microwave’s cavity RF band pass filter with SMA female to SMA female connectors operate from 1.88 GHz to 1.92 GHz with same-day shipment for domestic and international orders. We are a global leader of RF, microwave and millimeter wave filter components and other RF parts for radio, antenna, other types of radio frequency component connections for typical use, military, production, test, and measurement labs. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF cavity band pass filter per your requirement.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC