Fairview Microwave FMFL1002

BandpassCavity Filter Operating From 11.7 GHz to 12.8 GHz With SMA FemaleConnectors
$ 783.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMFL1002.

Newark

Datasheet4 pages10 years ago

Supply Chain

Introduction Date2016-01-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMFL1002 provided by its distributors.

BandpassCavity Filter Operating From 11.7 GHz to 12.8 GHz With SMA FemaleConnectors
BANDPASS FILTER 11.7-12.8GHZ SMA
Cavity band pass filter part number FMFL1002 is only one product of a wide selection of coaxial RF filter components supplied by Fairview Microwave . This RF cavity band pass filter design is built with SMA connectors that are female gender. The SMA cavity band-pass filter design is rated for a VSWR of and a maximum power of 2 Watts.Fairview Microwave bandpass filter has a minimum frequency of 11.7 GHz and a maximum frequency of 12.8 GHz. Cavity RF band-pass filter part number FMFL1002 has the insertion loss maximum that is 1.25 dB. More coaxial SMA band pass filter design specs for this radio frequency component can be found on its cavity RF bandpass filter PDF specifications datasheet above.Fairview is where to buy a cavity RF band pass filter with SMA connectors operating from 11.7 GHz to 12.8 GHz. We also stock a large selection of other RF filter products that will ship the same day from our location. RF / microwave and millimeter wave bandpass cavity filter components and other RF parts for radio, antenna, other types of radio frequency component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC