Fairview Microwave FMFL005

Bandpass Cavity Filter Operating From 824 MHz to 849 MHz With SMA Female Connectors
$ 712.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMFL005.

Newark

Datasheet4 pages9 years ago

Supply Chain

Introduction Date2017-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMFL005 provided by its distributors.

Bandpass Cavity Filter Operating From 824 MHz to 849 MHz With SMA Female Connectors
Cavity BPF, 4 Section(s) Min, 4 Section(s) Max, 836.5MHz
BANDPASS FILTER 0.824-0.849GHZ S
Cavity band pass filter part number FMFL005 is only one product of a wide selection of coaxial RF filter components supplied by Fairview Microwave . This RF cavity band pass filter design is built with SMA connectors that are female gender. The SMA cavity band-pass filter design is rated for a VSWR of and a maximum power of 5 Watts.Fairview Microwave bandpass filter has a minimum frequency of 824 MHz and a maximum frequency of 849 MHz. Cavity RF band-pass filter part number FMFL005 has the insertion loss maximum that is 1.5 dB. More coaxial SMA band pass filter design specs for this radio frequency component can be found on its cavity RF bandpass filter PDF specifications datasheet above.Fairview is where to buy a cavity RF band pass filter with SMA connectors operating from 824 MHz to 849 MHz. We also stock a large selection of other RF filter products that will ship the same day from our location. RF / microwave and millimeter wave bandpass cavity filter components and other RF parts for radio, antenna, other types of radio frequency component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC