Fairview Microwave FMCP1149

2.92MM 90 Degree Hybrid Coupler From 8 Ghz to 43.5 Ghz Rated to 20 Watts
$ 1,412.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCP1149.

Newark

Datasheet4 pages5 years ago

Supply Chain

Introduction Date2020-06-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCP1149 provided by its distributors.

2.92MM 90 DEGREE HYBRID COUPLER FROM 8 GHZ TO 43.5 GHZ RATED TO 20 WATTS
RF Couplers Coupling 3dB 8GHz to 43.5GHz
HYBRID 2.92MM 8MHZ-43.5GHZ 20 W
This RF hybrid coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our RF hybrid coupler is manufactured with 2.92mm ports that have a gender of female. Fairview 2.92mm hybrid coupler part # FMCP1149 is constructed in a 90 degree design.The 90 degree hybrid coupler from Fairview Microwave is rated for a 8 GHz minimum frequency and a 43.5 GHz maximum frequency. Our 2.92mm 90 degree is designed with a 3 dB coupling value and a 0 dB coupler directivity. This 2.92mm 90 degree is rated for a 0 dB maximum insertion loss and a 20 Watts maximum input power.Fairview is where to buy a 90 degree hybrid coupler with 2.92mm ports that is rated for a 0 dB maximum insertion loss and a 1.8 maximum VSWR. More female 2.92mm 90 degree hybrid coupler specs for this radio frequency component can be found on its hybrid PDF specifications datasheet above. FMCP1149 3 dB 2.92mm hybrid coupler is just one of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview’s other in-stock RF parts.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC