Fairview Microwave FMCP1146

2.92MM 90 Degree Hybrid Coupler From 10 Ghz to 26.5 Ghz Rated to 20 Watts
$ 1,116.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCP1146.

Newark

Datasheet4 pages5 years ago

Supply Chain

Introduction Date2020-06-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCP1146 provided by its distributors.

2.92MM 90 DEGREE HYBRID COUPLER FROM 10 GHZ TO 26.5 GHZ RATED TO 20 WATTS
RF Couplers Coupling 3dB 10GHz to 26.5GHz
HYBRID 2.92MM 10MHZ-26.5GHZ 20 W
This RF hybrid coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our RF hybrid coupler is manufactured with 2.92mm ports that have a gender of female. Fairview 2.92mm hybrid coupler part # FMCP1146 is constructed in a 90 degree design.The 90 degree hybrid coupler from Fairview Microwave is rated for a 10 GHz minimum frequency and a 26.5 GHz maximum frequency. Our 2.92mm 90 degree is designed with a 3 dB coupling value and a 0 dB coupler directivity. This 2.92mm 90 degree is rated for a 0 dB maximum insertion loss and a 20 Watts maximum input power.Fairview is where to buy a 90 degree hybrid coupler with 2.92mm ports that is rated for a 0 dB maximum insertion loss and a 1.5 maximum VSWR. More female 2.92mm 90 degree hybrid coupler specs for this radio frequency component can be found on its hybrid PDF specifications datasheet above. FMCP1146 3 dB 2.92mm hybrid coupler is just one of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview’s other in-stock RF parts.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC