Fairview Microwave FMCP1141

Sma 90 Degree Hybrid Coupler From 5 Ghz to 10 Ghz Rated to 50 Watts
$ 524.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCP1141.

Newark

Datasheet4 pages5 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2020-06-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCP1141 provided by its distributors.

SMA 90 DEGREE HYBRID COUPLER FROM 5 GHZ TO 10 GHZ RATED TO 50 WATTS
RF Couplers Coupling 3dB 5GHz to 10GHz
This RF hybrid coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our RF hybrid coupler is manufactured with SMA ports that have a gender of female. Fairview SMA hybrid coupler part # FMCP1141 is constructed in a 90 degree design.The 90 degree hybrid coupler from Fairview Microwave is rated for a 5 GHz minimum frequency and a 10 GHz maximum frequency. Our SMA 90 degree is designed with a 3 dB coupling value and a 0 dB coupler directivity. This SMA 90 degree is rated for a 0 dB maximum insertion loss and a 50 Watts maximum input power.Fairview is where to buy a 90 degree hybrid coupler with SMA ports that is rated for a 0 dB maximum insertion loss and a 1.25 maximum VSWR. More female SMA 90 degree hybrid coupler specs for this radio frequency component can be found on its hybrid PDF specifications datasheet above. FMCP1141 3 dB SMA hybrid coupler is just one of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview’s other in-stock RF parts.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC