Fairview Microwave FMCP1137-20

SMA DirectionalCoupler 20 dB from 500 MHz to 1000 MHz Rated to 50 Watts
$ 631.658
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCP1137-20.

Supply Chain

Introduction Date2023-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCP1137-20 provided by its distributors.

SMA DirectionalCoupler 20 dB from 500 MHz to 1000 MHz Rated to 50 Watts
COUPLER 0.5-1 GHZ 50 W SMA
Directional Coupler
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products available with same day shipment. Our radio frequency coupler is directional and built with SMA ports. The Fairview Microwave directional coupler has female gender configuration for input and output ports along with 50 Ohm impedance.Directional coupler design for FMCP1137-20 from Fairview Microwave is rated for a 500 MHz minimum frequency and 1 GHz maximum frequency. Our directional coupler is designed with a 20 dB nominal coupling value and a 25 dB minimum directivity. Our directional coupler operates in a temperature range from -40 deg C to 85 deg C.Our FMCP1137-20 radio frequency coupler has an aluminum housing. This female SMA directional coupler has a 0.2 dB maximum insertion loss and a 1.1:1 maximum VSWR. This radio frequency SMA connector coupler has 0.75 dB of maximum frequency sensitivity and provides a simple way of sampling microwave signals. Fairview Microwave is where to buy a directional coupler with SMA connector that is rated for 50 watts maximum input power (CW). More female SMA coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. FMCP1137-20 directional 20 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview Microwave. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality radio frequency coupler that meets your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC