Fairview Microwave FMCP1136-40

N DirectionalCoupler 40 dB from 100 MHz to 400 MHz Rated to 500 Watts
$ 882.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCP1136-40.

Newark

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCP1136-40 provided by its distributors.

N DirectionalCoupler 40 dB from 100 MHz to 400 MHz Rated to 500 Watts
COUPLER 0.1-0.4 GHZ 500 W TYPE N
Directional Coupler
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products available with same day shipment. Our radio frequency coupler is directional and built with N-type ports. The Fairview Microwave directional coupler has female gender configuration for input and output ports along with 50 Ohm impedance.Directional coupler design for FMCP1136-40 from Fairview Microwave is rated for a 100 MHz minimum frequency and 400 MHz maximum frequency. Our directional coupler is designed with a 40 dB nominal coupling value and a 19 dB minimum directivity. Our directional coupler operates in a temperature range from -40 deg C to 85 deg C.Our FMCP1136-40 radio frequency coupler has an aluminum housing. This female N-type directional coupler has a 0.25 dB maximum insertion loss and a 1.2:1 maximum VSWR. This radio frequency N-type connector coupler has 1 dB of maximum frequency sensitivity and provides a simple way of sampling microwave signals. Fairview Microwave is where to buy a directional coupler with N-type connector that is rated for 500 watts maximum input power (CW). More female N-type coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. FMCP1136-40 directional 40 dB N-type coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview Microwave. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality radio frequency coupler that meets your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC