Fairview Microwave FMCP1100

Sma Directional Coupler 6 Db 4 Ghz to 18 Ghz Rated to 50 Watts Rohs Compliant: Yes
$ 599.627
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCP1100.

Fairview Microwave

Datasheet5 pages3 years ago

Newark

Supply Chain

Introduction Date2022-08-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCP1100 provided by its distributors.

SMA DIRECTIONAL COUPLER 6 DB 4 GHZ TO 18 GHZ RATED TO 50 WATTS ROHS COMPLIANT: YES
Directional Coupler
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with SMA ports. The Fairview Microwave directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm.Directional coupler design for part number FMCP1100 from Fairview Microwave is rated for a 4 GHz minimum frequency and a 18 GHz maximum frequency. Our directional coupler is designed with a 6 dB coupling value and a 12 dB directivity. This female SMA directional coupler is rated for a 0.5 dB maximum insertion loss and a 50 watts maximum input power.Fairview is where to buy a directional coupler with SMA that is rated for a 0.5 dB maximum insertion loss and a 1.5 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. FMCP1100 directional 6 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC