Fairview Microwave FMCP1057A

N Low PIM DirectionalCoupler 6 dBCoupled Port From 380 MHz To 4 GHz Rated to 200 Watts
$ 767.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCP1057A.

Newark

Datasheet4 pages3 years ago

Supply Chain

Introduction Date2022-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCP1057A provided by its distributors.

N Low PIM DirectionalCoupler 6 dBCoupled Port From 380 MHz To 4 GHz Rated to 200 Watts
COUPLER 0.38-4 GHZ 200 W TYPE N
Directional Coupler
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with N ports. The Fairview Microwave directional coupler design uses N ports that have a gender of female and the impedance is 50 Ohm. Directional coupler design for part number FMCP1057A from Fairview Microwave is rated for a 380 MHz minimum frequency and a 4 GHz maximum frequency. Our directional coupler is designed with a 6 dB coupling value and a 17 dB directivity. This female N directional coupler is rated for a 0.3 dB maximum insertion loss and a 200 watts maximum input power. Fairview is where to buy a directional coupler with N that is rated for a 0.3 dB maximum insertion loss and a 1.22 maximum VSWR. More female N coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. FMCP1057A directional 6 dB N coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC