Fairview Microwave FMCP1025-10

Sma Directional Coupler 10 Db Coupled Port From 800 Mhz to 2.5 Ghz Rated to 50 W
$ 720.544
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCP1025-10.

Newark

Datasheet4 pages9 years ago

Supply Chain

Introduction Date2016-06-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCP1025-10 provided by its distributors.

SMA DIRECTIONAL COUPLER 10 DB COUPLED PORT FROM 800 MHZ TO 2.5 GHZ RATED TO 50 W
COUPLER 0.8-2.5 GHZ 50 W SMA
SMA DirectionalCoupler
Directional Coupler
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with SMA ports. The Fairview Microwave directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm.Directional coupler design for part number FMCP1025-10 from Fairview Microwave is rated for a 800 MHz minimum frequency and a 2.5 GHz maximum frequency. Our directional coupler is designed with a 10 dB coupling value and a 20 dB directivity. This female SMA directional coupler is rated for a 0.5 dB maximum insertion loss and a 50 watts maximum input power.Fairview is where to buy a directional coupler with SMA that is rated for a 0.5 dB maximum insertion loss and a 1.2 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. FMCP1025-10 directional 10 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC