Fairview Microwave FMCP1024-30

Sma Directional Coupler 30 Db Coupled Port From 800 Mhz to 2.5 Ghz Rated to 50 W
$ 746.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCP1024-30.

Newark

Datasheet4 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCP1024-30 provided by its distributors.

SMA DIRECTIONAL COUPLER 30 DB COUPLED PORT FROM 800 MHZ TO 2.5 GHZ RATED TO 50 W
COUPLER 0.8-2.5 GHZ 50 W SMA
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with SMA ports. The Fairview Microwave directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm.Directional coupler design for part number FMCP1024-30 from Fairview Microwave is rated for a 800 MHz minimum frequency and a 2.5 GHz maximum frequency. Our directional coupler is designed with a 30 dB coupling value and a 20 dB directivity. This female SMA directional coupler is rated for a 0.4 dB maximum insertion loss and a 50 watts maximum input power.Fairview is where to buy a directional coupler with SMA that is rated for a 0.4 dB maximum insertion loss and a 1.2 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. FMCP1024-30 directional 30 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC