Fairview Microwave FMCP1011

N Dual Directional Coupler 40 Db 2.5 Ghz Rated to 200 Watts
$ 1,708.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCP1011.

Newark

Datasheet3 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCP1011 provided by its distributors.

N DUAL DIRECTIONAL COUPLER 40 DB 2.5 GHZ RATED TO 200 WATTS
COUPLER 0.5-2.5 GHZ 200 W TYPE N
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is dual directional and built with N ports. The Fairview Microwave dual directional coupler design uses N ports that have a gender of female and the impedance is 50 Ohm.Dual directional coupler design for part number FMCP1011 from Fairview Microwave is rated for a 500 MHz minimum frequency and a 2.5 GHz maximum frequency. Our dual directional coupler is designed with a 40 dB coupling value and a 18 dB directivity. This female N dual directional coupler is rated for a 0.3 dB maximum insertion loss and a 200 watts maximum input power.Fairview is where to buy a dual directional coupler with N that is rated for a 0.3 dB maximum insertion loss and a 1.25 maximum VSWR. More female N coupler specs for this radio frequency component can be found on its dual directional coupler PDF specifications datasheet above. FMCP1011 dual directional 40 dB N coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMCP-1011