Fairview Microwave FMCP1008

Precision N Dual Directional Coupler 50 Db 1, 000 Mhz Rated to 1000 Watts
$ 1,815.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCP1008.

Newark

Datasheet3 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCP1008 provided by its distributors.

PRECISION N DUAL DIRECTIONAL COUPLER 50 DB 1,000 MHZ RATED TO 1000 WATTS
COUPLER 0.08-1 GHZ 1000 W TYPE N
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is dual directional and built with N ports. The Fairview Microwave dual directional coupler design uses N ports that have a gender of female and the impedance is 50 Ohm.Dual directional coupler design for part number FMCP1008 from Fairview Microwave is rated for a 80 MHz minimum frequency and a 1 GHz maximum frequency. Our dual directional coupler is designed with a 50 dB coupling value and a 20 dB directivity. This female N dual directional coupler is rated for a 0.19 dB maximum insertion loss and a 1000 watts maximum input power.Fairview is where to buy a dual directional coupler with N that is rated for a 0.19 dB maximum insertion loss and a 1.3 maximum VSWR. More female N coupler specs for this radio frequency component can be found on its dual directional coupler PDF specifications datasheet above. FMCP1008 dual directional 50 dB N coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC