Fairview Microwave FMCP1001

RF Couplers Dual-directional Coupling 50dB 0.02GHz to 0.52GHz
$ 1,731.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCP1001.

Newark

Datasheet3 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCP1001 provided by its distributors.

RF Couplers Dual-directional Coupling 50dB 0.02GHz to 0.52GHz
SMA DUAL DIRECTIONAL COUPLER 50 DB 520 MHZ RATED TO 200 WATTS
COUPLER 0.02-0.52 GHZ 200 W SMA
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is dual directional and built with SMA ports. The Fairview Microwave dual directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm.Dual directional coupler design for part number FMCP1001 from Fairview Microwave is rated for a 20 MHz minimum frequency and a 520 MHz maximum frequency. Our dual directional coupler is designed with a 50 dB coupling value and a 20 dB directivity. This female SMA dual directional coupler is rated for a 0.3 dB maximum insertion loss and a 200 watts maximum input power.Fairview is where to buy a dual directional coupler with SMA that is rated for a 0.3 dB maximum insertion loss and a 1.25 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its dual directional coupler PDF specifications datasheet above. FMCP1001 dual directional 50 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC