Fairview Microwave FMCO1060

SMA Female Bulkhead Connector Crimp/Solder Attachment For RG58, RG303, LMR-195 Cable
$ 19.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCO1060.

Newark

Datasheet3 pages10 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-03-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMCO1060 provided by its distributors.

SMA Female Bulkhead Connector Crimp/Solder Attachment For RG58, RG303, LMR-195 Cable
CONN JACK CRIMP/SOLDER SMA
RF SMA Connector
Rf Conn, Blkhd Sma Jack, 50 Ohm, 6Ghz; Connector Type:Sma Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-195, Rg58, Rg303; Frequency Max:6Ghz |Fairview Microwave FMCO1060
FMCO1060 SMA female bulkhead coaxial connector from Fairview Microwave has an interface type of RG58, RG303, LMR-195 and a 50 Ohm impedance. This SMA female bulkhead connector uses shield attachment of crimp/solder attachment for the contact. Our female SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.SMA female bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave SMA coaxial connector has a brass body with gold plating. Our FMCO1060 SMA connector uses beryllium copper contact and a gold plating material. This SMA female bulkhead coaxial RF connector is RoHS compliant, you can find this SMA female bulkhead coaxial connector datasheet specifications above.Fairview Microwave female SMA bulkhead connector purchases will ship the same day. Our bulkhead SMA female RG58 / RG303 / LMR-195 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC