Fairview Microwave FMCO1055

Right Angle Smp Female (jack) Push-on Connector For RG316, RG174 Cable, Crimp/s
$ 27.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCO1055.

Newark

Datasheet3 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCO1055 provided by its distributors.

RIGHT ANGLE SMP FEMALE (JACK) PUSH-ON CONNECTOR FOR RG316, RG174 CABLE, CRIMP/S
Conn SMP 0Hz to 3GHz 50Ohm Crimp/Solder RA Cable Mount F Gold
RIGHT ANGLE SMP FEMALE (JACK) PU
Rf Coax Conn, R/A Smp Jack, 50 Ohm, 3Ghz; Connector Type:Smp Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg316; Contact Material:Beryllium Copper |Fairview Microwave FMCO1055
FMCO1055 RA SMP female coaxial push-on connector from Fairview Microwave has an interface type of RG316, RG174 and a 50 Ohm impedance. This SMP female connector uses shield attachment of crimp/solder attachment for the contact. Our female SMP right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz.Right angle SMP female coaxial push-on RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave SMP coaxial connector has a brass body with gold plating. Our FMCO1055 SMP RA connector uses beryllium copper contact and a gold plating material. This SMP female right angle coaxial push-on RF connector is RoHS compliant, you can find this SMP female right angle coaxial push-on connector datasheet specifications above.Fairview Microwave RA female SMP connector purchases will ship the same day. Our SMP right angle female RG316 / RG174 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC