Fairview Microwave FMCN45978

DB15 Male Connector For Field Termination
$ 19.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN45978.

Fairview Microwave

Datasheet1 page2 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-10-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN45978 provided by its distributors.

DB15 MALE CONNECTOR FOR FIELD TERMINATION
D Subminiature Connector
The Fairview Microwave FMCN45978 is a DB15 male connector that provides an easy and convenient way to perform field termination of any cable. Our DB15 connector is suitable for device management, data networks, instrument control, and serial data transmission applications. This male field termination connector is panel-mountable for thicknesses up to 0.062 inches.Our terminal block design of this DB15 connector with set screws provides reliable electrical connections utilizing no special tools. The terminal block area is clearly marked, making proper termination virtually foolproof. This FMCN45978 data connector from Fairview Microwave has a length of 2.56 inches and a 1.55 inches width.The FMCN45978 connector has gold-plated contacts that offer reliable connections with repeated mating cycles. This 15-Pin D-Subminiature connector operates at a maximum voltage of 1000 Vrms. Additional specifications for this connector are in our downloadable PDF datasheet above.Fairview Microwave has one of the largest in-stock selections of DB15 connectors for international and domestic orders. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal field termination male connector for your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC