Fairview Microwave FMCN45860

Conn Jack Clamp/solder Shv
$ 56.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN45860.

Newark

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN45860 provided by its distributors.

CONN JACK CLAMP/SOLDER SHV
SHV jack clamp for RG58,JBY195,LMR195
Rf Coax Conn, Shv Jack, 50 Ohm, 300Mhz; Connector Type:Shv Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder, Clamp; Impedance:50Ohm; Coaxial Cable Type:Jby-195, Lmr-195, Rg58; Contact Material:Brass |Fairview Microwave FMCN45860
FMCN45860 SHV jack coaxial connector from Fairview Microwave has an interface type of RG58 and a 50 Ohm impedance. This SHV jack connector utilizes a clamp/solder attachment for the contact. Our jack SHV coaxial connector provides a minimum frequency of DC and a maximum frequency of 300 MHz.SHV jack coaxial RF connector has a TEFLON dielectric. This Fairview Microwave SHV coaxial connector has a brass body with tinned copper plating. This SHV jack coaxial RF connector is RoHS compliant, You can find this SHV jack coaxial connector datasheet specifications above. Fairview Microwave jack SHV connector purchases will ship the same day. Our SHV jack RG58 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SHV cable assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC