Fairview Microwave FMCN45849

SHV plug clamp right angle for RG58, RG142, RG400, JBY195, LMR195
$ 105.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN45849.

Newark

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN45849 provided by its distributors.

SHV plug clamp right angle for RG58,RG142,RG400,JBY195,LMR195
CONN PLUG CLAMP/SOLDER SHV
RF SHV Connector
Rf Conn, R/A Shv Plug, 50 Ohm, 300Mhz; Connector Type:Shv Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder, Clamp; Impedance:50Ohm; Coaxial Cable Type:Jby-195, Lmr-195, Rg58, Rg142, Rg400; Product Range:- |Fairview Microwave FMCN45849
FMCN45849 RA SHV plug coaxial connector from Fairview Microwave has an interface type of RG58, RG142, RG400 and a 50 Ohm impedance. This SHV plug connector utilizes a clamp/solder attachment for the contact. Our plug SHV right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 300 MHz.Right angle SHV plug coaxial RF connector has a TEFLON dielectric. This Fairview Microwave SHV coaxial connector has a brass body with tinned copper plating. This SHV plug right angle coaxial RF connector is RoHS compliant, You can find this SHV plug right angle coaxial connector datasheet specifications above. Fairview Microwave RA plug SHV connector purchases will ship the same day. Our SHV right angle plug RG58 / RG142 / RG400 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SHV cable assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC