Fairview Microwave FMCN45843

20KV Female Bulkhead Connector Crimp/solder Attachment For RG213 Cable
$ 125.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN45843.

Fairview Microwave

Datasheet5 pages1 year ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN45843 provided by its distributors.

20KV FEMALE BULKHEAD CONNECTOR CRIMP/SOLDER ATTACHMENT FOR RG213 CABLE
Rf Coax Conn, 20Kv Jack, Cable; Connector Type:20Kv Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder, Crimp; Impedance:-; Coaxial Cable Type:Rg213; Contact Material:Beryllium Copper; Frequency Max:- |Fairview Microwave FMCN45843
FMCN45843 20KV female bulkhead coaxial connector from Fairview Microwave has an interface type of RG213. This 20KV female bulkhead connector utilizes a crimp/solder attachment for the contact.20KV female bulkhead coaxial RF connector has a PE (HD) dielectric. This Fairview Microwave 20KV coaxial connector has a brass body with nickel over copper plating. This 20KV female bulkhead coaxial RF connector is RoHS compliant, You can find this 20KV female bulkhead coaxial connector datasheet specifications above.Fairview Microwave female 20KV bulkhead connector purchases will ship the same day. Our bulkhead 20KV female RG213 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 20KV cable assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC