Fairview Microwave FMCN45841

20KV Male Connector Crimp/solder Attachment For RG213 Cable
$ 134.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN45841.

Fairview Microwave

Datasheet3 pages1 year ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN45841 provided by its distributors.

20KV MALE CONNECTOR CRIMP/SOLDER ATTACHMENT FOR RG213 CABLE
Rf Coax Conn, 20Kv Plug, Cable; Connector Type:20Kv Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:-; Coaxial Cable Type:Rg213; Contact Material:Brass; Contact Plating:Gold Plated Contacts |Fairview Microwave FMCN45841
FMCN45841 20KV male coaxial connector from Fairview Microwave has an interface type of RG213. This 20KV male connector utilizes a crimp/solder attachment for the contact.20KV male coaxial RF connector has a PE (HD) dielectric. This Fairview Microwave 20KV coaxial connector has a brass body with tinned copper plating. This 20KV male coaxial RF connector is RoHS compliant, You can find this 20KV male coaxial connector datasheet specifications above.Fairview Microwave male 20KV connector purchases will ship the same day. Our 20KV male RG213 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 20KV cable assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC