Fairview Microwave FMCN45837

10KV Female Bulkhead Connector Crimp/solder Attachment For RG58 Cable
$ 48.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN45837.

Newark

Datasheet4 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMCN45837 provided by its distributors.

10KV FEMALE BULKHEAD CONNECTOR CRIMP/SOLDER ATTACHMENT FOR RG58 CABLE
Rf Coax Conn, Bulkhead 10Kv Jack, Cable; Connector Type:10Kv Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder, Crimp; Impedance:-; Coaxial Cable Type:Rg58; Contact Material:Brass; Frequency Max:- |Fairview Microwave FMCN45837
FMCN45837 10KV female bulkhead coaxial connector from Fairview Microwave has an interface type of RG58. This 10KV female bulkhead connector utilizes a crimp/solder attachment for the contact.10KV female bulkhead coaxial RF connector has a PE (HD) dielectric. This Fairview Microwave 10KV coaxial connector has a brass body with tinned copper plating. This 10KV female bulkhead coaxial RF connector is RoHS compliant, You can find this 10KV female bulkhead coaxial connector datasheet specifications above.Fairview Microwave female 10KV bulkhead connector purchases will ship the same day. Our bulkhead 10KV female RG58 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 10KV cable assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC