Fairview Microwave FMCN44266

Rf Pcb Connector, Mcx Jack Right Angle Connector Solder Attachment Thru Hole Pc
$ 24.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN44266.

Newark

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-01-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN44266 provided by its distributors.

RF PCB CONNECTOR, MCX JACK RIGHT ANGLE CONNECTOR SOLDER ATTACHMENT THRU HOLE PC
RF PCBConnector, MCX Jack Right AngleConnector Solder Attachment Thru Hole PCB, .200 inch x .052 inch Hole Spacing
Rf Coax Conn, R/A Mcx Jack, 50 Ohm, 6Ghz; Connector Type:Mcx Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper |Fairview Microwave FMCN44266
FMCN44266 MCX jack right angle PCB connector has an interface type of MCX jack which is compatible with thru hole cables and a 50 Ohm impedance. Fairview Microwave's MCX jack connector uses solder as an attachment method. Our jack MCX right angle PCB connector operates at a minimum frequency of DC and a maximum frequency of 6 GHz. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This MCX jack RF connector is stocked to be readily available for same business day shipment.The Fairview Microwave right angle MCX jack PCB connector has a teflon dielectric type. Fairview Microwave's MCX PCB connector has a brass body with gold plating. Our FMCN44266 right angle connector uses beryllium copper contact. This push-on RF connector can operate at temperatures ranging from -55 to +155 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high-quality FMCN44266 connector features a 3µ in. minimum body plating specification. This right angle MCX connector has a gold inner contact plating. Fairview Microwave’s MCX jack connector has a maximum operating voltage of 335 Vrms and a dielectric withstanding voltage of 1,000 Vrms. This Fairview Microwave right angle jack MCX connector will ship the same business day as purchased. Our MCX right angle jack connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC