Fairview Microwave FMCN44265

Rf Pcb Connector, 75 Ohm Mcx Jack Connector Solder Attachment .072 Inch End Lau
$ 24.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN44265.

Newark

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-01-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN44265 provided by its distributors.

RF PCB CONNECTOR, 75 OHM MCX JACK CONNECTOR SOLDER ATTACHMENT .072 INCH END LAU
CONN JACK SOLDER MCX
RF MCX Connector
Rf Coax Conn, Mcx Jack, 75Ohm, 6Ghz; Connector Type:Mcx Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Board Edge/End Launch; Impedance:75Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper |Fairview Microwave FMCN44265
FMCN44265 MCX jack PCB connector has an interface type of MCX jack which is compatible with .072 inch end launch cables and a 75 Ohm impedance. Fairview Microwave's MCX jack connector uses solder as an attachment method. Our jack MCX PCB connector operates at a minimum frequency of DC and a maximum frequency of 6 GHz. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This MCX jack RF connector is stocked to be readily available for same business day shipment.The Fairview Microwave MCX jack PCB connector has a PTFE dielectric type. Fairview Microwave's MCX PCB connector has a brass body with gold plating. Our FMCN44265 connector uses beryllium copper inner contact and gold outer contact. This push-on RF connector can operate at temperatures ranging from -65 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. The radio frequency connector is made from brass along with a contact life of 500 cycles or more. This MCX connector has a gold inner contact plating. Fairview Microwave’s MCX jack connector has a dielectric withstanding voltage of 1,000 Vrms. This Fairview Microwave jack MCX connector will ship the same business day as purchased. Our MCX jack connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC