Fairview Microwave FMCN44242

Rf Pcb Connector, Fakra Plug Connector Solder Attachment Thru Hole Pcb, Water B
$ 11.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN44242.

Newark

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-01-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN44242 provided by its distributors.

RF PCB CONNECTOR, FAKRA PLUG CONNECTOR SOLDER ATTACHMENT THRU HOLE PCB, WATER B
CONN PLUG SOLDER FAKRA
RF SMB Connector
Rf Coax Conn, Fakra Plug, 50 Ohm, 4Ghz; Connector Type:Fakra Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Through Hole Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Fairview Microwave FMCN44242
FMCN44242 FAKRA plug PCB connector has an interface type of FAKRA plug which is compatible with thru hole cables and a 50 Ohm impedance. Fairview Microwave's FAKRA plug connector uses solder as an attachment method. Our plug FAKRA PCB connector operates at a minimum frequency of DC and a maximum frequency of 4 GHz. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This FAKRA plug RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave FAKRA plug PCB connector has a PTFE dielectric type and a VSWR of 1.3:1. Fairview Microwave's FAKRA PCB connector has a plastic body. Our FMCN44242 connector uses phosphor bronze inner contact and nickel outer contact. This push-on RF connector can operate at temperatures ranging from -40 to +85 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Fairview Microwave RF connector block has a maximum inner conductor and outer conductor resistance of 6 mOhms and 2.5 mOhms respectively. This FAKRA connector has a gold inner contact plating. Fairview Microwave’s FAKRA plug connector has a maximum operating voltage of 335 Vrms and a dielectric withstanding voltage of 1,000 Vrms. This Fairview Microwave plug FAKRA connector will ship the same business day as purchased. Our FAKRA plug connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC