Fairview Microwave FMCN44224

Rf Pcb Connector, Smp Male Limited Detent Connector Solder Attachment Surface M
$ 69.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN44224.

Newark

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN44224 provided by its distributors.

RF PCB CONNECTOR, SMP MALE LIMITED DETENT CONNECTOR SOLDER ATTACHMENT SURFACE M
CONN PLUG SOLDER SMP
RF SMP Connector
Rf Coax Conn, Smp Plug, 50 Ohm, 26.5Ghz; Connector Type:Smp Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Surface Mount Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:26.5Ghz |Fairview Microwave FMCN44224
FMCN44224 SMP male PCB limited detent connector has an interface type of SMP male which is compatible with surface mount cables and a 50 Ohm impedance. Fairview Microwave's SMP male connector uses solder as an attachment method. Our male SMP PCB connector operates at a minimum frequency of DC and a maximum frequency of 26.5 GHz. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This SMP male RF connector is stocked to be readily available for same business day shipment.The Fairview Microwave SMP male PCB limited detent connector has a LCP dielectric type. Fairview Microwave's SMP PCB connector has a brass body with gold plating. Our FMCN44224 connector uses brass contact. This push-on RF connector can operate at temperatures ranging from -65 to +155 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Fairview Microwave RF connector block has a maximum inner conductor and outer conductor resistance of 6 mOhms and 2 mOhms respectively. The radio frequency connector is made from brass along with a contact life of 500 cycles or more. This SMP connector has a gold inner contact plating. Fairview Microwave’s SMP male connector has a maximum operating voltage of 335 Vrms. This Fairview Microwave male SMP connector will ship the same business day as purchased. Our SMP male connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC