Fairview Microwave FMCN44220

Rf Pcb Connector, N Female Bulkhead Mount Connector Solder Attachment Thru Hole
$ 81.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN44220.

Newark

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-01-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN44220 provided by its distributors.

RF PCB CONNECTOR, N FEMALE BULKHEAD MOUNT CONNECTOR SOLDER ATTACHMENT THRU HOLE
CONN JACK SOLDER TYPE N
RF N Connector
Rf Coax Conn, Bulkhead N Jack, 50 Ohm; Connector Type:N Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Through Hole Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:-; Frequency Max:- |Fairview Microwave FMCN44220
FMCN44220 type N female bulkhead PCB connector has an interface type of type N female which is compatible with thru hole cables and a 50 Ohm impedance. Fairview Microwave's type N female bulkhead connector uses solder as an attachment method. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This type N female RF connector is stocked to be readily available for same business day shipment.The Fairview Microwave type N female bulkhead PCB connector has a PTFE dielectric type. Fairview Microwave's type N PCB connector has a brass body with nickel plating. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high-quality FMCN44220 connector features a QQ-N-290 body plating specification. This type N connector has a silver inner contact plating. This Fairview Microwave female type N bulkhead connector will ship the same business day as purchased. Our bulkhead type N female connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC