Fairview Microwave FMCN4394

Smp Male Limited Detent Connector Pin Terminal Solder Attachment Thread-in .065
$ 65.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN4394.

Newark

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-02-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMCN4394 provided by its distributors.

SMP MALE LIMITED DETENT CONNECTOR PIN TERMINAL SOLDER ATTACHMENT THREAD-IN .065
CONN PLUG SOLDER SMP
RF SMP Connector
Rf Coax Conn, Smp Plug, 50 Ohm, 50Ghz; Connector Type:Smp Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:50Ghz Rohs Compliant: Yes |Fairview Microwave FMCN4394
FMCN4394 SMP male thread-in terminal limited detent connector from Fairview Microwave has an interface type of pin and a 50 Ohm impedance. This SMP male thread-in connector utilizes a solder attachment for the contact. Our male SMP terminal connector provides a minimum frequency of DC and a maximum frequency of 50 GHz.SMP male thread-in terminal limited detent RF connector has a PTFE dielectric and a VSWR of 1.3:1. This Fairview Microwave SMP terminal connector has a passivated stainless steel body. This SMP male thread-in terminal limited detent RF connector is RoHS and .065 inch pin length compliant, You can find this SMP male thread-in terminal limited detent .065 inch pin length connector datasheet specifications above. Fairview Microwave male SMP thread-in connector purchases will ship the same day. Our thread-in SMP male pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC