Fairview Microwave FMCN4381

Rt Sma Female Connector Solder Cup Terminal Solder Attachment 4 Hole Flange , .
$ 54.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN4381.

Newark

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN4381 provided by its distributors.

RT SMA FEMALE CONNECTOR SOLDER CUP TERMINAL SOLDER ATTACHMENT 4 HOLE FLANGE , .
RT SMA FemaleConnector SolderCup Terminal Solder Attachment 4 Hole Flange , .340 inch Hole Spacing
Rf Coax Conn, Sma Jack, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:-; Contact Plating:Gold Plated Contacts |Fairview Microwave FMCN4381
FMCN4381 RT SMA female 4 hole flange terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This reverse thread SMA female 4 hole flange connector utilizes a solder attachment for the contact. Our reverse thread female SMA terminal connector provides a minimum frequency of Error and a maximum frequency of Error.Reverse thread SMA female 4 hole flange terminal RF connector has a TEFLON dielectric. This Fairview Microwave SMA terminal connector has a stainless steel body with gold plating. This reverse thread SMA female 4 hole flange terminal RF connector is RoHS compliant, You can find this reverse thread SMA female 4 hole flange terminal connector datasheet specifications above. Fairview Microwave RT female SMA 4 hole flange connector purchases will ship the same day. Our 4 hole flange SMA reverse thread female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom RT SMA cable assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC