Fairview Microwave FMCN4374

Tnc Female Bulkhead Hermetically Sealed Connector Eyelet Terminal Solder Attach
$ 56.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN4374.

Newark

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2022-12-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN4374 provided by its distributors.

TNC FEMALE BULKHEAD HERMETICALLY SEALED CONNECTOR EYELET TERMINAL SOLDER ATTACH
TNC Female Bulkhead Hermetically SealedConnector Eyelet Terminal Solder Attachment , .350 inch D Hole
Rf Coax Conn, Tnc Jack, 50 Ohm; Connector Type:Tnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:-; Contact Plating:Silver Plated Contacts |Fairview Microwave FMCN4374
FMCN4374 TNC female bulkhead hermetically sealed terminal connector from Fairview Microwave has an interface type of eyelet and a 50 Ohm impedance. This TNC female bulkhead connector utilizes a solder attachment for the contact. Our female TNC terminal connector provides a minimum frequency of Error and a maximum frequency of Error.TNC female bulkhead hermetically sealed terminal RF connector has a PTFE dielectric. This Fairview Microwave TNC terminal connector has a brass body with nickel plating. This TNC female bulkhead hermetically sealed terminal RF connector is RoHS compliant, You can find this TNC female bulkhead hermetically sealed terminal connector datasheet specifications above. Fairview Microwave female TNC bulkhead connector purchases will ship the same day. Our bulkhead TNC female eyelet connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC