Fairview Microwave FMCN4373

Ra Sma Female Bulkhead Connector Solder Cup Terminal Solder Attachment , .235 I
$ 86.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN4373.

Newark

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-02-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN4373 provided by its distributors.

RA SMA FEMALE BULKHEAD CONNECTOR SOLDER CUP TERMINAL SOLDER ATTACHMENT , .235 I
CONN JACK SOLDER SMA
RF SMA Connector
Rf Coax Conn, R/A Sma Jack, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Right Angle Bulkhead Jack; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:-; Frequency Max:- |Fairview Microwave FMCN4373
FMCN4373 RA SMA female bulkhead terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This SMA female bulkhead connector utilizes a solder attachment for the contact. Our female SMA right angle terminal connector provides a minimum frequency of Error and a maximum frequency of Error.Right angle SMA female bulkhead terminal RF connector has a PTFE dielectric. This Fairview Microwave SMA terminal connector has a stainless steel body with gold plating. This SMA female right angle bulkhead terminal RF connector is RoHS compliant, You can find this SMA female right angle bulkhead terminal connector datasheet specifications above. Fairview Microwave RA female SMA bulkhead connector purchases will ship the same day. Our bulkhead SMA right angle female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC