Fairview Microwave FMCN4368

Tnc Female Connector Solder Cup Terminal Solder Attachment 4 Hole Flange , .500
$ 27.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN4368.

Newark

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-02-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN4368 provided by its distributors.

TNC FEMALE CONNECTOR SOLDER CUP TERMINAL SOLDER ATTACHMENT 4 HOLE FLANGE , .500
CONN JACK SOLDER TNC
RF TNC Connector
Rf Coax Conn, Tnc Jack, 50 Ohm, 11Ghz; Connector Type:Tnc Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Product Range:- |Fairview Microwave FMCN4368
FMCN4368 TNC female 4 hole flange terminal connector has an interface type of TNC female solder cup and has an impedance of 50 Ohm. Fairview Microwave's TNC female 4 hole flange connector uses solder as an attachment method. Our female TNC terminal connector operates at a maximum frequency of 11 GHz. This TNC female RF connector is stocked to be readily available for same business day shipment.The Fairview Microwave TNC female (jack) 4 hole flange terminal connector has a PTFE dielectric type and a VSWR of 1.3:1. Fairview Microwave's TNC terminal connector has a brass body with nickel plating. Our FMCN4368 connector uses beryllium copper contact. This RF connector can operate at temperatures ranging from -65 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high quality FMCN4368 connector features a 100 µin minimum body plating specification. This TNC connector has a gold inner contact plating. Fairview Microwave’s standard TNC female connector has a maximum operating voltage of 500 Vrms. Our terminal RF connector has a length of 1.08 inches, a width of 0.945 inches, and a weight of 0.013 lbs. This connector comes with a minimum insulation resistance of MOhms. This Fairview Microwave standard female TNC 4 hole flange connector will ship the same business day as purchased. Our 4 hole flange TNC female connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC