Fairview Microwave FMCN4341

Rf Pcb Connector, Ssmb Jack Right Angle Connector Solder Attachment Thru Hole P
$ 45.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN4341.

Newark

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-01-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN4341 provided by its distributors.

RF PCB CONNECTOR, SSMB JACK RIGHT ANGLE CONNECTOR SOLDER ATTACHMENT THRU HOLE P
CONN JACK SOLDER SSMB
RF SSMB Connector
Rf Coax Conn, R/A Ssmb Jack, 50 Ohm; Connector Type:Ssmb Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:-; Frequency Max:- |Fairview Microwave FMCN4341
FMCN4341 SSMB jack right angle PCB connector has an interface type of SSMB jack which is compatible with thru hole cables and a 50 Ohm impedance. Fairview Microwave's SSMB jack connector uses solder as an attachment method. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This SSMB jack RF connector is stocked to be readily available for same business day shipment.The Fairview Microwave right angle SSMB jack PCB connector has a PTFE dielectric type. Fairview Microwave's SSMB PCB connector has a brass body with gold plating. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high-quality FMCN4341 connector features a MIL-G-45204 body plating specification. This right angle SSMB connector has a gold inner contact plating. This Fairview Microwave right angle jack SSMB connector will ship the same business day as purchased. Our SSMB right angle jack connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC