Fairview Microwave FMCN1941

Sma Female Low Pim Connector Solder Attachment For FM-SR141TB, FM-SR141TBJ, Fm-
$ 14.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1941.

Fairview Microwave

Datasheet3 pages2 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2022-09-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1941 provided by its distributors.

SMA FEMALE LOW PIM CONNECTOR SOLDER ATTACHMENT FOR FM-SR141TB, FM-SR141TBJ, FM-
CONN JACK SOLDER/SOLDER SMA
RF SMA Connector
Rf Coax Conn, Sma Jack, 50 Ohm, 6Ghz; Connector Type:Sma Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Fm-Sr141Tb, Fm-Sr141Tbj, Fm-Sr141Cu-Str, Fm-Sr141Cutn-Coil |Fairview Microwave FMCN1941
FMCN1941 SMA female coaxial connector from Fairview Microwave has an interface type of FM-SR141TB, FM-SR141TBJ, FM-SR141CU-STR, FM-SR141CUTN-COIL and a 50 Ohm impedance. This SMA female connector utilizes a solder/solder attachment for the contact. Our female SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.SMA female coaxial RF connector has a PTFE dielectric and a VSWR of 1.2:1. This Fairview Microwave SMA coaxial connector has a brass body with tri-metal plating. This SMA female coaxial RF connector is RoHS compliant, You can find this SMA female coaxial connector datasheet specifications above.Fairview Microwave female SMA connector purchases will ship the same day. Our SMA female FM-SR141TB / FM-SR141TBJ / FM-SR141CU-STR / FM-SR141CUTN-COIL connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC