Fairview Microwave FMCN1924

4.3-10 Female Low Pim Connector Solder Attachment For FM-SR141TB, FM-SR141TBJ,
$ 34.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1924.

Newark

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2022-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1924 provided by its distributors.

4.3-10 FEMALE LOW PIM CONNECTOR SOLDER ATTACHMENT FOR FM-SR141TB, FM-SR141TBJ,
Rf Coax Conn, 4.3/10 Jack, 50 Ohm, 6Ghz; Connector Type:4.3/10 Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Fm-Sr141Tb, Fm-Sr141Tbj, Fm-Sr141Cu-Str, Fm-Sr141Cutn-Coil |Fairview Microwave FMCN1924
FMCN1924 4.3-10 female coaxial connector from Fairview Microwave has an interface type of FM-SR141TB, FM-SR141TBJ, FM-SR141CU-STR, FM-SR141CUTN-COIL and a 50 Ohm impedance. This 4.3-10 female connector utilizes a solder/solder attachment for the contact. Our female 4.3-10 coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.4.3-10 female coaxial RF connector has a PTFE dielectric. This Fairview Microwave 4.3-10 coaxial connector has a brass body with tri-metal plating. This 4.3-10 female coaxial RF connector is RoHS compliant, You can find this 4.3-10 female coaxial connector datasheet specifications above.Fairview Microwave female 4.3-10 connector purchases will ship the same day. Our 4.3-10 female FM-SR141TB / FM-SR141TBJ / FM-SR141CU-STR / FM-SR141CUTN-COIL connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 4.3-10 cable assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC