Fairview Microwave FMCN1922

7/16 Din Male Low Pim Connector Solder Attachment For FM-SR141TB, FM-SR141TBJ,
$ 34.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1922.

Newark

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1922 provided by its distributors.

7/16 DIN MALE LOW PIM CONNECTOR SOLDER ATTACHMENT FOR FM-SR141TB, FM-SR141TBJ,
CONN PLUG SOLDER/SOLDER 7/16 DIN
Rf Coax Conn, 7/16 Din Plug, 50 Ohm/6Ghz; Connector Type:7/16 Din Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Fm-Sr141Tb, Fm-Sr141Tbj, Fm-Sr141Cu-Str, Fm-Sr141Cutn-Coil |Fairview Microwave FMCN1922
FMCN1922 7/16 DIN male coaxial connector from Fairview Microwave has an interface type of FM-SR141TB, FM-SR141TBJ, FM-SR141CU-STR, FM-SR141CUTN-COIL and a 50 Ohm impedance. This 7/16 DIN male connector utilizes a solder/solder attachment for the contact. Our male 7/16 DIN coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.7/16 DIN male coaxial RF connector has a PTFE dielectric. This Fairview Microwave 7/16 DIN coaxial connector has a brass body with tri-metal plating. This 7/16 DIN male coaxial RF connector is RoHS compliant, You can find this 7/16 DIN male coaxial connector datasheet specifications above.Fairview Microwave male 7/16 DIN connector purchases will ship the same day. Our 7/16 DIN male FM-SR141TB / FM-SR141TBJ / FM-SR141CU-STR / FM-SR141CUTN-COIL connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 7/16 DIN cable assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC