Fairview Microwave FMCN1917

N Female Bulkhead Connector Clamp/solder Attachment For FM-SR250ALTN-STR, Fm-sr
$ 38.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1917.

Fairview Microwave

Datasheet3 pages1 year ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1917 provided by its distributors.

N FEMALE BULKHEAD CONNECTOR CLAMP/SOLDER ATTACHMENT FOR FM-SR250ALTN-STR, FM-SR
N Female BulkheadConnectorClamp/Solder Attachment For FM SR250ALTN STR, FM SR250ALTN, RG401, .640 inch DD Hole
Rf Coax Conn, N Jack, 50 Ohm, 11Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder, Clamp; Impedance:50Ohm; Coaxial Cable Type:Fm-Sr250Altn, Rg401; Contact Material:Brass |Fairview Microwave FMCN1917
FMCN1917 N female bulkhead coaxial connector from Fairview Microwave has an interface type of FM-SR250ALTN-STR, FM-SR250ALTN, RG401 and a 50 Ohm impedance. This N female bulkhead connector utilizes a clamp/solder attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz.N female bulkhead coaxial RF connector has a TEFLON dielectric. This Fairview Microwave N coaxial connector has a brass body with nickel plating. This N female bulkhead coaxial RF connector is RoHS compliant, You can find this N female bulkhead coaxial connector datasheet specifications above.Fairview Microwave female N bulkhead connector purchases will ship the same day. Our bulkhead N female FM-SR250ALTN-STR / FM-SR250ALTN / RG401 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC