Fairview Microwave FMCN1915

N Male Right Angle Connector Clamp/solder Attachment For FM-SR250ALTN-STR, Fm-s
$ 45.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1915.

Newark

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2022-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1915 provided by its distributors.

N MALE RIGHT ANGLE CONNECTOR CLAMP/SOLDER ATTACHMENT FOR FM-SR250ALTN-STR, FM-S
CONN PLUG CLAMP/SOLDER TYPE N
RF N Connector
Rf Coax Conn, R/A N Plug, 50 Ohm; Connector Type:N Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder, Clamp; Impedance:50Ohm; Coaxial Cable Type:Fm-Sr250Altn, Rg401; Contact Material:Brass; Frequency Max:- |Fairview Microwave FMCN1915
FMCN1915 RA N male coaxial connector from Fairview Microwave has an interface type of FM-SR250ALTN-STR, FM-SR250ALTN, RG401 and a 50 Ohm impedance. This N male connector utilizes a clamp/solder attachment for the contact.Right angle N male coaxial RF connector has a TEFLON dielectric. This Fairview Microwave N coaxial connector has a brass body with nickel plating. This N male right angle coaxial RF connector is RoHS compliant, You can find this N male right angle coaxial connector datasheet specifications above.Fairview Microwave RA male N connector purchases will ship the same day. Our N right angle male FM-SR250ALTN-STR / FM-SR250ALTN / RG401 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC