Fairview Microwave FMCN1906

N Female Connector Solder Attachment For FM-SR141ALTN, FM-SR141TB, FM-SR086TBJ,
$ 43.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1906.

Newark

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1906 provided by its distributors.

N FEMALE CONNECTOR SOLDER ATTACHMENT FOR FM-SR141ALTN, FM-SR141TB, FM-SR086TBJ,
CONN JACK SOLDER/SOLDER TYPE N
Rf Coax Conn, N Jack, 50 Ohm, 11Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Fm-Sr141Altn, Fm-Sr141Tb, Fm-Sr141Tbj, Fm-Sr141Cutn, Rg402 |Fairview Microwave FMCN1906
FMCN1906 N female coaxial connector from Fairview Microwave has an interface type of FM-SR141ALTN, FM-SR141TB, FM-SR086TBJ, FM-SR141CUTN, RG402 and a 50 Ohm impedance. This N female connector utilizes a solder/solder attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz.N female coaxial RF connector has a PTFE dielectric. This Fairview Microwave N coaxial connector has a brass body with nickel plating. This N female coaxial RF connector is RoHS compliant, You can find this N female coaxial connector datasheet specifications above.Fairview Microwave female N connector purchases will ship the same day. Our N female FM-SR141ALTN / FM-SR141TB / FM-SR086TBJ / FM-SR141CUTN / RG402 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC