Fairview Microwave FMCN1904

N Male Right Angle Precision Connector Solder Attachment For FM-SR086ALTN, Fm-s
$ 36.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1904.

Newark

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2022-07-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1904 provided by its distributors.

N MALE RIGHT ANGLE PRECISION CONNECTOR SOLDER ATTACHMENT FOR FM-SR086ALTN, FM-S
CONN PLUG SOLDER/SOLDER TYPE N
Rf Coax Conn, R/A N Plug, 50 Ohm, 11Ghz; Connector Type:N Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Fm-Sr086Altn, Fm-Sr086Tb, Fm-Sr086Tbj, Rg405; Product Range:- |Fairview Microwave FMCN1904
FMCN1904 RA N male coaxial connector from Fairview Microwave has an interface type of FM-SR086ALTN, FM-SR086TBJ, RG405 and a 50 Ohm impedance. This N male connector utilizes a solder/solder attachment for the contact. Our male N right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz.Right angle N male coaxial RF connector has a PTFE dielectric. This Fairview Microwave N coaxial connector has a brass body with nickel plating. This N male right angle coaxial RF connector is RoHS compliant, You can find this N male right angle coaxial connector datasheet specifications above.Fairview Microwave RA male N connector purchases will ship the same day. Our N right angle male FM-SR086ALTN / FM-SR086TBJ / RG405 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC