Fairview Microwave FMCN1901

2.4MM Female Connector Clamp/solder Attachment For FM-SR086ALTN, FM-SR086TBJ, F
$ 271.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1901.

Newark

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2022-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1901 provided by its distributors.

2.4MM FEMALE CONNECTOR CLAMP/SOLDER ATTACHMENT FOR FM-SR086ALTN, FM-SR086TBJ, F
Rf Coax Conn, 2.4Mm Jack, 50 Ohm; Connector Type:2.4Mm Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder, Clamp; Impedance:50Ohm; Coaxial Cable Type:Fm-Sr086Altn, Fm-Sr086Tbj, Fm-Sr086Cutn-Str, Rg405 |Fairview Microwave FMCN1901
FMCN1901 2.4mm female coaxial connector from Fairview Microwave has an interface type of FM-SR086ALTN, FM-SR086TBJ, FM-SR086CUTN-STR, RG405 and a 50 Ohm impedance. This 2.4mm female connector utilizes a clamp/solder attachment for the contact.2.4mm female coaxial RF connector has a PEI dielectric. This Fairview Microwave 2.4mm coaxial connector has a passivated stainless steel body. This 2.4mm female coaxial RF connector is RoHS compliant, You can find this 2.4mm female coaxial connector datasheet specifications above.Fairview Microwave female 2.4mm connector purchases will ship the same day. Our 2.4mm female FM-SR086ALTN / FM-SR086TBJ / FM-SR086CUTN-STR / RG405 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 2.4mm cable assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC