Fairview Microwave FMCN1813

N Male Connector Solder Attachment For FM-SR250CU-STR, RG401 Cable
$ 63.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1813.

Newark

Datasheet3 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2021-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1813 provided by its distributors.

N MALE CONNECTOR SOLDER ATTACHMENT FOR FM-SR250CU-STR, RG401 CABLE
CONN PLUG SOLDER/SOLDER TYPE N
Rf Coax Conn, N Plug, 50 Ohm, 11Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Fm-Sr250Cu-Str, Rg401; Contact Material:Brass; Frequency Max:11Ghz |Fairview Microwave FMCN1813
FMCN1813 typeNmale coaxial connector has an interface type of typeNmale FM-SR250CU-STR and rg401 and has an impedance of 50 Ohm. Fairview Microwave's typeN male connector uses solder/solder as an attachment method. Our male typeN coaxial connector operates at a maximum frequency of 11 GHz. This typeN male RF connector is stocked to be readily available for same business day shipment.The Fairview Microwave typeN male (plug) coaxial connector has a PTFE dielectric type and a VSWR of 1.5:1. Fairview Microwave's typeN coaxial connector has a brass body with gold plating. Our FMCN1813 connector uses brass contact. This threaded RF connector can operate at temperatures ranging from -65 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high quality FMCN1813 connector features a 3 µin minimum body plating specification. This typeN connector has a gold inner contact plating. Fairview Microwave’s standard typeN male connector has a maximum operating voltage of 1,000 Vrms. Our coaxial RF connector has a length of 0.965 inches, a width of 0.787 inches, and a weight of 0.064 lbs. This connector comes with a minimum insulation resistance of MOhms. This Fairview Microwave standard male typeN connector will ship the same business day as purchased. Our typeN male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC