Fairview Microwave FMCN1752

Tnc Female Connector Crimp/solder Attachment For RG55, RG142, RG223, RG400
$ 22.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1752.

Newark

Datasheet2 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2021-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1752 provided by its distributors.

TNC FEMALE CONNECTOR CRIMP/SOLDER ATTACHMENT FOR RG55, RG142, RG223, RG400
CONN JACK CRIMP/SOLDER TNC
RF TNC Connector
Rf Coax Conn, Tnc Jack, 50 Ohm; Connector Type:Tnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg55, Rg142, Rg223, Rg400; Contact Material:-; Contact Plating:- |Fairview Microwave FMCN1752
FMCN1752 TNC female coaxial connector from Fairview Microwave has an interface type of RG55, RG142, RG223, RG400 and a 50 Ohm impedance. This TNC female connector uses shield attachment of crimp/solder attachment for the contact. Our female TNC coaxial connector provides a minimum frequency of Error and a maximum frequency of Error.This Fairview Microwave TNC coaxial connector has a brass body with nickel plating. Our FMCN1752 TNC connector uses nickel plating material. you can find this TNC female coaxial connector datasheet specifications above.Fairview Microwave female TNC connector purchases will ship the same day. Our TNC female RG55 / RG142 / RG223 / RG400 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC