Fairview Microwave FMCN1746

N Female Bulkhead Mount Connector Crimp/crimp Attachment For RG55, RG142, RG223
$ 29.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1746.

element14 APAC

Datasheet3 pages4 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2021-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1746 provided by its distributors.

N FEMALE BULKHEAD MOUNT CONNECTOR CRIMP/CRIMP ATTACHMENT FOR RG55, RG142, RG223
N Female Bulkhead MountConnectorCrimp/Crimp Attachment for RG55, RG142, RG223, RG400, .640 inch DD Hole
Rf Coax Conn, N Jack, 50 Ohm, 6Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg55, Rg142, Rg223, Rg400; Contact Material:Brass |Fairview Microwave FMCN1746
FMCN1746 N female bulkhead coaxial connector from Fairview Microwave has an interface type of RG55, RG142, RG223, RG400 and a 50 Ohm impedance. This N female bulkhead connector uses shield attachment of crimp/crimp attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.N female bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave N coaxial connector has a brass body with nickel plating. Our FMCN1746 N connector uses brass contact and a nickel plating material. you can find this N female bulkhead coaxial connector datasheet specifications above.Fairview Microwave female N bulkhead connector purchases will ship the same day. Our bulkhead N female RG55 / RG142 / RG223 / RG400 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC