Fairview Microwave FMCN1704

N Male (plug) Low Pim Connector For FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250
$ 20.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1704.

Newark

Datasheet3 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1704 provided by its distributors.

N MALE (PLUG) LOW PIM CONNECTOR FOR FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250
CONN PLUG SOLDER/SOLDER TYPE N
Rf Coax Conn, N Plug, 50 Ohm, 6Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Fm-1/4Sfhc, Spp-250-Llpl, Spo-250, Spf-250; Contact Material:Brass |Fairview Microwave FMCN1704
FMCN1704 N male coaxial connector from Fairview Microwave has an interface type of FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 and a 50 Ohm impedance. This N male connector uses shield attachment of solder/solder attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.15:1. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. Our FMCN1704 N connector uses brass contact and a tri-metal plating material. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above.Fairview Microwave male N connector purchases will ship the same day. Our N male FM-1/4SFHC / SPP-250-LLPL / SPO-250 / SPF-250 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC