Fairview Microwave FMCN1647

2.92MM Female (jack) Connector Field Replaceable 2 Hole Flange (panel Mount), .
$ 53.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1647.

Newark

Datasheet3 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1647 provided by its distributors.

2.92MM FEMALE (JACK) CONNECTOR FIELD REPLACEABLE 2 HOLE FLANGE (PANEL MOUNT), .
Rf Coax Conn, 2.92Mm Jack, 40Ghz; Connector Type:2.92Mm Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Compression; Impedance:-; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:40Ghz |Fairview Microwave FMCN1647
FMCN1647 2.92mm female 2 hole flange field replaceable contact connector from Fairview Microwave has an interface type of 0.02 inch pin and a impedance. This 2.92mm female 2 hole flange connector uses shield attachment of attachment for the contact. Our female 2.92mm field replaceable contact connector provides a minimum frequency of DC and a maximum frequency of 40 GHz.2.92mm female 2 hole flange field replaceable contact RF connector has a pei dielectric type and a VSWR of 1.2:1. This Fairview Microwave 2.92mm field replaceable contact connector has a passivated stainless steel body. Our FMCN1647 2.92mm connector uses beryllium copper contact. This 2.92mm female 2 hole flange field replaceable contact RF connector is 0.02 inch pin with metal contact ring compliant, you can find this 2.92mm female 2 hole flange field replaceable contact 0.02 inch pin with metal contact ring connector datasheet specifications above.Fairview Microwave female 2.92mm 2 hole flange connector purchases will ship the same day. Our 2 hole flange 2.92mm female 0.02 inch pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 2.92mm cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC