Fairview Microwave FMCN1611

Sma Female (jack) Connector Field Replaceable 4 Hole Flange (panel Mount) 0.012
$ 38.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1611.

Newark

Datasheet3 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-08-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1611 provided by its distributors.

SMA FEMALE (JACK) CONNECTOR FIELD REPLACEABLE 4 HOLE FLANGE (PANEL MOUNT) 0.012
CONN JACK FIELD REPLACEABLE SMA
Rf Coax Conn, Sma Jack, 27Ghz, Cmprsn; Connector Type:Sma Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Compression; Impedance:-; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:27Ghz |Fairview Microwave FMCN1611
FMCN1611 SMA female 4 hole flange field replaceable contact connector from Fairview Microwave has an interface type of 0.012 inch pin and a impedance. This SMA female 4 hole flange connector uses shield attachment of attachment for the contact. Our female SMA field replaceable contact connector provides a minimum frequency of DC and a maximum frequency of 27 GHz.SMA female 4 hole flange field replaceable contact RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave SMA field replaceable contact connector has a passivated stainless steel body. Our FMCN1611 SMA connector uses beryllium copper contact. This SMA female 4 hole flange field replaceable contact RF connector is 0.012 inch pin, .250 inch hole spacing with metal contact ring compliant, you can find this SMA female 4 hole flange field replaceable contact 0.012 inch pin, .250 inch hole spacing with metal contact ring connector datasheet specifications above.Fairview Microwave female SMA 4 hole flange connector purchases will ship the same day. Our 4 hole flange SMA female 0.012 inch pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC