Fairview Microwave FMCN1605

RP TNC MaleConnectorCrimp/Solder Attachment for .400 inch, LMR 400, LMR 400 DB, LMR 400 UFCable
$ 44.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1605.

Electro Sonic

Datasheet3 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1605 provided by its distributors.

RP TNC MaleConnectorCrimp/Solder Attachment for .400 inch, LMR 400, LMR 400 DB, LMR 400 UFCable
RP TNC MALE CONNECTOR CRIMP/SOLD
Rf Coax Conn, Tnc Plug, 50 Ohm, 11Ghz; Connector Type:Tnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:0.4", Lmr-400, Lmr-400-Db, Lmr-400-Uf; Frequency Max:11Ghz |Fairview Microwave FMCN1605
FMCN1605 RP TNC male coaxial connector from Fairview Microwave has an interface type of .400 inch, LMR-400, LMR-400-DB, LMR-400-UF and a 50 Ohm impedance. This reverse polarity TNC male connector uses shield attachment of crimp/solder attachment for the contact. Our reverse polarity male TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz.Reverse polarity TNC male coaxial RF connector has a ptfe dielectric type and a VSWR of . This Fairview Microwave TNC coaxial connector has a brass body with nickel plating. Our FMCN1605 RP-TNC connector uses phosphor bronze contact and a nickel plating material. This reverse polarity TNC male coaxial RF connector is RoHS compliant, you can find this reverse polarity TNC male coaxial connector datasheet specifications above.Fairview Microwave RP male TNC connector purchases will ship the same day. Our TNC reverse polarity male .400 inch / LMR-400 / LMR-400-DB / LMR-400-UF connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom RP-TNC cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC